Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F2806GGMA

32-Bit Digital Signal Controller with Flash 100-BGA MICROSTAR -40 to 85

$ 8.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2806GGMA.

Texas Instruments

Datasheet147 pages11 years ago
Datasheet146 pages14 years ago
Datasheet146 pages14 years ago
Datasheet145 pages15 years ago
Technical Drawing2 pages24 years ago
Datasheet23 pages27 years ago

Mouser

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320F2806GGMA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.28
$ 10.271
Stock
114,048
151,830
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
100
100
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
100 MHz
100 MHz
Number of I/Os
35
35
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.47 V
3.47 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Descriptions

Descriptions of Texas Instruments TMS320F2806GGMA provided by its distributors.

32-Bit Digital Signal Controller with Flash 100-BGA MICROSTAR -40 to 85
MCU C28x 32bit 100MHz 0.00000094622374TB Flash 64KB POR PWM WDT CANbus I2C SCI SPI UART USART 1.71V~1.89V BGA-MICROSTAR-100 SMD
IC MCU 32BIT 64KB FLASH 100BGA C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Single-Core 100MHz 64KB (32K x 16) FLASH 100-BGA MICROSTAR (10x10)
Digital Signal Controller (DSC) IC; Series:C2000 - F28x Fixed-point Series; MMAC:100; Core Frequency:100MHz; Core Supply Voltage:1.8V; Interface Type:ECAN, I2C, SCI, SPI; No. of I/O's:35; Memory Size, Flash:64KB ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.