Texas Instruments TMS320F28062FPZT

C2000™ 32-bit MCU with 90 MHz, FPU, 128 KB flash, InstaSPIN-FOC 100-LQFP -40 to 105
$ 16.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28062FPZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet177 pages11 years ago
Datasheet177 pages12 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet176 pages14 years ago
Datasheet176 pages14 years ago
Datasheet173 pages14 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Arrow.cn

HQonline

Inventory History

3 month trend:
-12.33%

CAD Models

Download Texas Instruments TMS320F28062FPZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.45
$ 15.544
$ 15.544
Stock
263,312
355,219
355,219
Authorized Distributors
1
1
1
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
90 MHz
90 MHz
90 MHz
Flash Memory Size
-
-
-
RAM Size
26 kB
52 kB
52 kB
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART, USB
CAN, I2C, SCI, SPI, UART, USART, USB
Number of I/Os
54
54
54
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28062FPZT.

Related Parts

NXP SemiconductorsMC56F82748VLH
56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 64-LQFP (10x10)
Texas InstrumentsTM4C1231D5PZIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Texas InstrumentsTM4C1236D5PMIR
32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 32-kb RAM, CAN, USB, 64-pin LQFP
NXP SemiconductorsMCF52210CAE80
MCU 32-bit MCF5221x ColdFire RISC 64KB Flash 3.3V 64-Pin LQFP Tray
Texas InstrumentsTM4C1230D5PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMCF52210CAE66
Coldfire V2 MCF5221x Microcontroller IC 32-Bit 66MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)

Descriptions

Descriptions of Texas Instruments TMS320F28062FPZT provided by its distributors.

C2000™ 32-bit MCU with 90 MHz, FPU, 128 KB flash, InstaSPIN-FOC 100-LQFP -40 to 105
IC MCU 32BIT 128KB FLASH 100LQFP / MCU 32-bit C28x RISC 128KB Flash 3.3V 100-Pin LQFP Tray
MCU 32bit C28x 90MHz 2.55MB Flash 128KB 54-Pin QFP SMD 1.71V~1.995V 1.8V~3.63V CANbus I2C McBSP SCI SPI UART USART A/D 16x12b Brown-out Detect/Reset DMA POR PWM WDT 16.2mm×16.2mm×1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.