Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F28021PTT

C2000™ 32-bit MCU with 40 MHz, 64 KB flash 48-LQFP -40 to 105

$ 3.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28021PTT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet131 pages12 years ago
Datasheet130 pages13 years ago
Datasheet129 pages13 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Datasheet130 pages14 years ago
Datasheet130 pages15 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

HQonline

Inventory History

3 month trend:
+1.19%

CAD Models

Download Texas Instruments TMS320F28021PTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.818
$ 3.117
Stock
493,878
196,606
Authorized Distributors
3
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
22
22
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28021PTT.

Related Parts

Texas InstrumentsLM3S808-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S628-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S608-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS320F28021PTT provided by its distributors.

C2000™ 32-bit MCU with 40 MHz, 64 KB flash 48-LQFP -40 to 105
MCU 32-bit C28x RISC 64KB Flash 3.3V Automotive 48-Pin LQFP Tray
Microcontrollers (MCU); TMS320F28021PTT; TEXAS INSTRUMENTS; 40 MHz; 10 kB; 3; 22
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 40MHz, CMOS, PQFP48
IC MCU 32BIT 64KB FLASH 48LQFP C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Single-Core 40MHz 64KB (32K x 16) FLASH 48-LQFP (7x7)
MCU C28x 32bit 40MHz 516KB Flash 64KB SRAM POR PWM WDT ADC 13x12b I2C SCI SPI UART USART LQFP-48 SMD 1.6mm H 1.71V~1.995V 2.97V 3.63V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28021PTT.