What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TMS320DM8148SCYE0

DaVinci Digital Media Processor 684-FCBGA 0 to 90
$ 68.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM8148SCYE0.

Texas Instruments

Datasheet377 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet376 pages12 years ago
Technical Drawing2 pages13 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM8148SCYE0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.209
$ 110.96
Stock
351,284
77,754
Authorized Distributors
4
1
Case/Package
FCBGA
FCBGA
Number of Pins
684
684
Data Bus Width
32 b
32 b
Interface
CAN, Ethernet, I2C, MMC, McASP, PCIe, SATA, SD, SDIO, SPI, UART, USB
CAN, Ethernet, I2C, MMC, McASP, PCIe, SATA, SD, SDIO, SPI, UART, USB
Memory Type
-
-
Memory Size
-
-
RAM Size
64 kB
64 kB
Max Frequency
720 MHz
720 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDM3730CBPA
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 515-Pin POP-FCBGA Tray
Texas InstrumentsDM3730CUSA
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 423-Pin FC-BGA Tray
Texas InstrumentsDM3730CUS
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 423-Pin FC-BGA Tray

Descriptions

Descriptions of Texas Instruments TMS320DM8148SCYE0 provided by its distributors.

DaVinci Digital Media Processor 684-FCBGA 0 to 90
DSP Floating-Point 32bit 720MHz 6000MIPS 684-Pin FCBGA Tray
1.5V,1.8V,3.3V CAN,Ethernet,I2C,MMC,McASP,McBSP,SATA,SD,SDIO,SPI,UART,USB 32bit ARM,ARM Cortex A8 128KB ROM 48KB 2 600MHz,720MHz 32KB,32KB BGA 2.5mm
CAN Ethernet I2C McASP McBSP MMC/SD/SDIO SATA SPI UART USB 684-BFBGA FCBGA ACTIVE (Last Updated: 1week ago) 320DM8148 digital signal processor 1.1V 1.2V 1.35V 3.06mm 720MHz 64kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.