Texas Instruments DM3730CUS

DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 423-Pin FC-BGA Tray
$ 48.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM3730CUS.

Texas Instruments

Datasheet280 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet280 pages14 years ago
Datasheet280 pages15 years ago
Technical Drawing2 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-0.88%

CAD Models

Download Texas Instruments DM3730CUS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.54
$ 54.418
Stock
159,396
207,526
Authorized Distributors
4
1
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
800 MHz
800 MHz
Memory Size
32 kB
32 kB
RAM Size
64 kB
64 kB
Number of I/Os
188
188
Number of GPIO
-
-
Interface
Ethernet, I2C, I2S, MMC, SD, UART, USB
I2C, MMC, SD, UART, USB
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
12
16
Watchdog Timer
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.91 V
1.91 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Memory Type
-
DDR2, FLASH, NAND, SDRAM, SRAM
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DM3730CUS.

Related Parts

Texas InstrumentsDM3730CBPA
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 515-Pin POP-FCBGA Tray
Texas InstrumentsDM3725CUS100
IC DGTL MEDIA PROCESSOR 423FCBGA / DSP Floating-Point 32bit 1GHz Automotive 423-Pin FC/CSP Tray
Texas InstrumentsDM3725CUSA
IC DGTL MEDIA PROCESSOR 423FCBGA / DSP Floating-Point 32bit 800MHz Automotive 423-Pin FC/CSP

Descriptions

Descriptions of Texas Instruments DM3730CUS provided by its distributors.

DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 423-Pin FC-BGA Tray
1.8V 1-Wire,EBI,EMI,I2C,MMC,McBSP,McSPI,SD,UART,USB,USB OTG 32bit ARM 64KB ROM 32KB 2 1.2V 800MHz 32KB,32KB BGA SMD mount
DSP, 32BIT, 515MHZ, FCBGA-423; DSP Type:Fixed Point; No. of Bits:32bit; Frequency:800MHz; Flash Memory Size:-; DSP Case Style:FCBGA; No. of Pins:423Pins; No. of I/O's:188I/O's; No. of MIPS:2000; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Min:0°C; Operating Temperature Max:90°C; Core Supply Voltage Min:1.71V; Core Supply Voltage Max:1.91V; Product Range:DM37x Series; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.