Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320DM8147SCYE2

IC DGTL MEDIA PROCESSR 684FCBGA / DSP Floating-Point 32bit 1GHz 6000MIPS 684-Pin FCBGA Tray
$ 81.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM8147SCYE2.

Texas Instruments

Datasheet377 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet376 pages12 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+39.44%

CAD Models

Download Texas Instruments TMS320DM8147SCYE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81.161
$ 75.021
$ 75.021
Stock
147,723
190,434
190,434
Authorized Distributors
2
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
684
684
684
Data Bus Width
-
-
-
Interface
CAN, Ethernet, I2C, MMC, SATA, SD, SDIO, SPI, UART, USB
CAN, Ethernet, I2C, MMC, SATA, SD, SDIO, SPI, UART, USB
CAN, Ethernet, I2C, MMC, SATA, SD, SDIO, SPI, UART, USB
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Max Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMS320DM647ZUT7
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 66.6MHz, CMOS, PBGA529
Texas InstrumentsTMS320DM6446BZWT8
DaVinci Digital Media System-on-Chip 361-NFBGA 0 to 85
Texas InstrumentsTMS320DM6435ZWT5
Tms 6435 Zwt Pkg 500, Rev 1.3 Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320DM6435ZWT5.

Descriptions

Descriptions of Texas Instruments TMS320DM8147SCYE2 provided by its distributors.

IC DGTL MEDIA PROCESSR 684FCBGA / DSP Floating-Point 32bit 1GHz 6000MIPS 684-Pin FCBGA Tray
DaVinci Digital Media Processor 684-FCBGA 0 to 90
1.5V,1.8V,3.3V CAN,Ethernet,I2C,MMC,McASP,McBSP,SATA,SD,SDIO,SPI,UART,USB 32bit ARM,ARM Cortex A8 128KB ROM 48KB 2 700MHz,1GHz 32KB,32KB BGA SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.