Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320DM642AZNZ7

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA 0 to 90
$ 98.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM642AZNZ7.

Newark

Datasheet177 pages12 years ago
Datasheet177 pages13 years ago
Datasheet178 pages10 years ago

Texas Instruments

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-65.92%

CAD Models

Download Texas Instruments TMS320DM642AZNZ7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 98.03
$ 112.562
Stock
356,504
100,557
Authorized Distributors
2
4
Core Architecture
-
TMS320
Data Bus Width
32 b
32 b
Max Frequency
720 MHz
720 MHz
Memory Size
-
-
RAM Size
-
-
Number of I/Os
16
16
Number of GPIO
-
-
Interface
I2C, PCI
I2C, PCI
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.36 V
1.36 V
Max Supply Voltage
3.46 V
3.46 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
90 °C
90 °C
Memory Type
RAM, SDRAM, SRAM
SDRAM, SRAM
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMS32C6416EZLZ6E3
C64x fixed point DSP- up to 720MHz, McBSP, PCI, VCP/TCP 532-FCBGA 0 to 90
Texas InstrumentsTMS32C6415EZLZ6E3
IC FIXED POINT DSP 532-FCBGA / DSP Fixed-Point 32bit 600MHz 4800MIPS 532-Pin FCBGA Tray
Texas InstrumentsTMS32C6416EGLZ6E3
C64x fixed point DSP- up to 720MHz, McBSP, PCI, VCP/TCP 532-FCBGA 0 to 90

Descriptions

Descriptions of Texas Instruments TMS320DM642AZNZ7 provided by its distributors.

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA 0 to 90
Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.19MHz, CMOS, PBGA548
C64x MCU, 32-bit, 720MHz, 160KB Ext, 16KB, 3.3V Host, I2C, McASP, McBSP, PCI, 1.36V-3.46V, BGA, SMD/Bracket Mount, 2.2mm H
Host Interface I2C McASP McBSP PCI 548-BBGA FCBGA RAM SDRAM SRAM ACTIVE (Last Updated: 6days ago) digital signal processor 1.40V 3.599g 720MHz 32b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.