Texas Instruments TMS320DM368ZCE48

DaVinci Digital Media Processor 338-NFBGA 0 to 0
$ 33.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM368ZCE48.

Texas Instruments

Datasheet208 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet208 pages14 years ago
Datasheet207 pages15 years ago
Technical Drawing2 pages15 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM368ZCE48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320DM368ZCE48.

Related Parts

Texas InstrumentsTMS320C6713BZDP225
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Texas InstrumentsTMS320C28346ZFEQ
Automotive C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 125
Texas InstrumentsTMS320C6748EZWT4
Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA 0 to 90
Analog DevicesADSP-21469KBCZ-3
SHARC Processor | IC DSP 32/40BIT 400MHZ 324BGA
Analog DevicesADSP-BF606BBCZ-4
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160
Analog DevicesADSP-BF607KBCZ-5
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160

Descriptions

Descriptions of Texas Instruments TMS320DM368ZCE48 provided by its distributors.

DaVinci Digital Media Processor 338-NFBGA 0 to 0
DaVinci Digital Media Processor LPDDR/DDR2 432MHz MJCP/HDVICP Video Acceleration 160-Pin BGA T/R
IC DGTL MEDIA SOC 338NFBGA / DSP 432MHz 338-Pin NFBGA Tray
Dm 368 Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320DM368ZCE48.
Microprocessor Circuit, CMOS, PBGA338
1.8V,3.3V EBI,EMI,Ethernet,I2C,McBSP,SPI,UART,USB 16bit,32bit ARM,ARM926EJ-S 32KB ROM 16KB 1 1.71V,1.28V,3.14V 1.89V,3.46V,1.42V 432MHz 16KB BGA SMD mount 940μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM368ZCE48.