Texas Instruments TMS320DM365ZCE30

56KB 300MHz BGA-36 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
$ 22.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM365ZCE30.

Texas Instruments

Datasheet210 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet210 pages14 years ago
Datasheet210 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

HQonline

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM365ZCE30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320DM365ZCE30.

Related Parts

Texas InstrumentsTMS320C28346ZFEQ
Automotive C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 125
Texas InstrumentsTMS320C28346ZFET
C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 105
Texas InstrumentsTMS320C28344ZFEQ
IC DSP FLOATING POINT 256BGA / MCU 32-bit C28x RISC 16KB ROM 1.2V/3.3V 256-Pin BGA

Descriptions

Descriptions of Texas Instruments TMS320DM365ZCE30 provided by its distributors.

56KB 300MHz BGA-36 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
DaVinci Digital Media Processor 338-NFBGA 0 to 85
Dm365 300Mhz Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320DM365ZCE30.
DSP 32bit 300MHz 338-Pin NFBGA
Video Proc 1.8V/3.3V 338-Pin NFBGA
TMS320DM365 DAVINCI DIGITAL MEDI
IC, SOC, DIGITAL MEDIA, 338NFBGA; No. of Bits:32; Frequency:300MHz; Core Supply Voltage:1.35V; Digital IC Case Style:NFBGA; No. of Pins:338; Supply Voltage Range:1.28V to 1.42V; Embedded Interface Type:HPI, I2C, McBSP, SPI, UART; No. of I/O's:104; No. of MIPS:270; Operating Temperature Range:0°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM365ZCE30.