Texas Instruments TMS320C6474FZUN8

TMS320C647x Contains Lead Surface Mount Fixed Point DSP 0C~100C TC 16b 850MHz 23mm
$ 137.756

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6474FZUN8.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet214 pages11 years ago
Datasheet214 pages14 years ago
Datasheet214 pages15 years ago
Technical Drawing2 pages20 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6474FZUN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 137.756
$ 162.09
$ 162.09
Stock
121,542
128,510
128,510
Authorized Distributors
2
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
561
561
561
Data Bus Width
32 b
16 b
16 b
Interface
Ethernet, I2C
Ethernet, I2C
Ethernet, I2C
Memory Type
-
-
-
Memory Size
64 kB
64 kB
64 kB
RAM Size
3.1 MB
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Min Supply Voltage
873 mV
1.045 V
1.045 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Related Parts

Texas InstrumentsTMS320C6654CZH8
High performance single-core C66x fixed and floating-point DSP- up to 850MHz 625-FCBGA 0 to 85
Texas InstrumentsTMS320C6657CZH
Fixed and Floating-Point Digital Signal Processor | IC DSP FIX/FLOAT POINT 625FCBGA
Texas InstrumentsTMS320C6657CZHA25
IC DSP FIX/FLOAT POINT 625FCBGA / Fixed and Floating-Point Digital Signal Processor
NXP SemiconductorsMSC8122TVT4800V
Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 300MHz, CMOS, PBGA431

Descriptions

Descriptions of Texas Instruments TMS320C6474FZUN8 provided by its distributors.

TMS320C647x Contains Lead Surface Mount Fixed Point DSP 0C~100C TC 16b 850MHz 23mm
Multicore Digital Signal Processor 561-FCBGA
DSP Fixed-Point 32bit 1GHz 8000MIPS 561-Pin FCBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.