Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C5532AZHHA05

Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
$ 2.45
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C5532AZHHA05.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet156 pages12 years ago
Datasheet156 pages12 years ago
Datasheet155 pages14 years ago
Technical Drawing2 pages15 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C5532AZHHA05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.45
$ 3.375
$ 3.375
Stock
104,770
178,992
178,992
Authorized Distributors
1
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
144
144
144
Data Bus Width
32 b
32 b
32 b
Interface
I2C, MMC, SD, SPI, UART
I2C, MMC, SD, SPI, UART
I2C, MMC, SD, SPI, UART
Memory Type
-
-
-
Memory Size
128 kB
128 kB
128 kB
RAM Size
64 kB
128 kB
128 kB
Max Frequency
100 MHz
100 MHz
100 MHz
Min Supply Voltage
998 mV
998 mV
998 mV
Max Supply Voltage
1.15 V
1.15 V
1.15 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C5532AZHHA05.

Descriptions

Descriptions of Texas Instruments TMS320C5532AZHHA05 provided by its distributors.

Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
DSP Fixed-Point 32bit 50MHz 50MIPS 144-Pin BGA MICROSTAR Tray
IC DSP FIXED-POINT 144BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.