Texas Instruments TMS320BC53SPZ80

DSP Floating-Point 16-Bit 80MHz 40MIPS 100-Pin LQFP
$ 20.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320BC53SPZ80.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet38 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.47
$ 14.276
Stock
95,479
170,708
Authorized Distributors
1
2
Case/Package
LQFP
LQFP
Number of Pins
100
100
Data Bus Width
16 b
-
Interface
-
-
Memory Type
-
-
Memory Size
32 kB
-
RAM Size
8.1 kB
-
Max Frequency
80 MHz
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTMS320C206PZA80
TMS320C20x MULTIPLE Lead Free Surface Mount DSP -40C~85C TA 9.1kB 80MHz 635.596308mg
Texas InstrumentsTMS320LC206PZ80
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP 16 BIT 40.96MHZ TQFP-100
Texas InstrumentsTMS320C206PZ80
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100
Analog DevicesADSP-2186NKSTZ-320
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PQFP100
Analog DevicesADSP-2186NBSTZ-320
Float Pt Digital Signal Processor -Dsp, 16 Bit, 80Mhz, Lqfp-100
Analog DevicesADSP-2185NKSTZ-320
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 40MHz, CMOS, PQFP100

Descriptions

Descriptions of Texas Instruments TMS320BC53SPZ80 provided by its distributors.

DSP Floating-Point 16-Bit 80MHz 40MIPS 100-Pin LQFP
Digital Signal Processor 100-LQFP
16-BIT 80 MHz OTHER DSP PQFP100
"DIGITAL SIGNAL PROCESSOR, 16-BIT"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320BC53SPZ-80