Texas Instruments TMS320BC52PZ57

DSP Floating-Point 16-Bit 57MHz 28.5MIPS 100-Pin LQFP
$ 36.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320BC52PZ57.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet38 pages28 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320BC52PZ57 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.24
$ 8.573
Stock
95,926
112,514
Authorized Distributors
1
2
Case/Package
LQFP
LQFP
Number of Pins
100
100
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
8 kB
-
RAM Size
2.1 kB
-
Max Frequency
57 MHz
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTMS320LBC52PZA57
TMS320C5x MULTIPLE Contains Lead Surface Mount DSP -40C~85C TA 2.1kB 57MHz 635.596308mg
Texas InstrumentsTMS320C209PN57
DSP Fixed-Point 16-Bit 57MHz 28.5MIPS 80-Pin LQFP
Texas InstrumentsTMS320C203PZA57
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, CMOS, PQFP100
Analog DevicesADSP-2183BSTZ-160
Float Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-128

Descriptions

Descriptions of Texas Instruments TMS320BC52PZ57 provided by its distributors.

DSP Floating-Point 16-Bit 57MHz 28.5MIPS 100-Pin LQFP
2.0625KB ROM 57MHz 5V BSP,SSP LQFP-100 Fixed mounting,SMD mount
Digital Signal Processors 100-LQFP
DIGITAL SIGNAL PROCESSOR, 16-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320BC52PZ-57