Texas Instruments TMP75BIDGKT

TEXAS INSTRUMENTS TMP75BIDGKT Temperature Sensor IC, Digital, 1C, -55 C, 125 C, VSSOP, 8 Pins
$ 0.924
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP75BIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Newark

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP75BIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.924
$ 0.554
Stock
600,942
608,854
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.375 B
1.375 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
1.4 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMP75CIDGKT
TEXAS INSTRUMENTS TMP75CIDGKT Temperature Sensor IC, Digital,1C, -55 C, 125 C, VSSOP, 8 Pins
Texas InstrumentsLM95245CIMMX/NOPB
Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R
Texas InstrumentsLM90CIMMX/NOPB
emote and Local Temperature Sensor with SMBus Interface 8-VSSOP 0 to 125

Descriptions

Descriptions of Texas Instruments TMP75BIDGKT provided by its distributors.

TEXAS INSTRUMENTS TMP75BIDGKT Temperature Sensor IC, Digital,1C, -55 C, 125 C, VSSOP, 8 Pins
Texas Instruments digital temperature sensor, TMP75 series A printed circuit board, 8 PinPin
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R
1.4V-Capable Temperature Sensor with I2C/SMBus Interface in LM75 Form Factor & Pinout 8-VSSOP -55 to 125
TEMP SENSOR, +/- 1 DEG C, VSSOP-8; Type de sortie CI: Numérique; Gamme de précision de détection: ± 1°C; Capture de température min.: -55°C; Capture de température max..: 125°C; Type de boîtier de capteur CI: VSSOP; Nombre de
Temp Sensor, +/- 1 Deg C, Vssop-8; Ic Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:125°C; Sensor Case Style:Vssop; No. Of Pins:8Pins; Supply Voltage Min:1.4V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP75BIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP75BIDGKT .