Texas Instruments TMP6431DECR

1%, 47-kΩ linear thermistor in 0402, 0603/0805 packages 2-X1SON -40 to 125
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP6431DECR.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-10.28%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.135
$ 0.135
Stock
529,045
570,572
570,572
Authorized Distributors
2
2
2
Resistance
-
-
-
Mount
-
-
-
Case/Package
0402
0402
0402
Hold Current
-
-
-
Trip Current
-
-
-
Time to Trip
-
-
-
Power Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP6431DECR.

Descriptions

Descriptions of Texas Instruments TMP6431DECR provided by its distributors.

1%, 47-kΩ linear thermistor in 0402, 0603/0805 packages 2-X1SON -40 to 125
NTC Thermistors +/-1% tolerance 47k linear thermistor available in a 0402 package option 2-X1SON -40 to 125
47K THERMISTOR PRODUCT / PTC Thermistor 47 kOhms 0402 (1006 Metric)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.