Texas Instruments TMP6331DYAT

1%, 100-kΩ linear thermistor in 0402, 0603/0805 packages 2-SOT-5X3 -40 to 150
$ 0.496
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP6331DYAT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP6331DYAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.152
$ 0.152
Stock
84,132
429,451
429,451
Authorized Distributors
2
3
3
Resistance
100 kΩ
-
-
Mount
-
-
-
Case/Package
0402
0402
0402
Hold Current
-
-
-
Trip Current
-
-
-
Time to Trip
-
-
-
Power Rating
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TMP6331DYAT provided by its distributors.

1%, 100-kΩ linear thermistor in 0402, 0603/0805 packages 2-SOT-5X3 -40 to 150
NTC Thermistors +/-1% tolerance 100k linear thermistor available in an 0402 package 2-SOT-5X3 -40 to 150
PTC THERMISTOR; Mounting Type: SURFACE MOUNT; Resistance: 100000 ohm; Maximum Operating Temperature: 150 Cel; Tolerance: 1 %; Package Style (Meter): SOT-5X3;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.