Texas Instruments TMP6331DECT

1%, 100-kΩ linear thermistor in 0402, 0603/0805 packages 2-X1SON -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP6331DECT.

Texas Instruments

Official datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.102
$ 0.102
Stock
226,986
363,308
363,308
Authorized Distributors
0
3
3
Resistance
-
-
-
Mount
-
Surface Mount
Surface Mount
Case/Package
-
0402
0402
Hold Current
-
-
-
Trip Current
-
-
-
Time to Trip
-
-
-
Power Rating
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TMP6331DECT provided by its distributors.

1%, 100-kΩ linear thermistor in 0402, 0603/0805 packages 2-X1SON -40 to 125
Thermistor PTC 100KOhm 1% 2-Pin X1SON Surface Mount T/R
PTC THERMISTOR; Mounting Type: SURFACE MOUNT; Resistance: 100000 ohm; Maximum Operating Temperature: 125 Cel; Tolerance: 1 %; No. of Terminals: 2;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.