Texas Instruments TMP6131QLPGMQ1

Sensor Ptc 10K Ohm 1% TO92S / Ptc Thermistor 10 Kohms TO-226-2, TO-92-2 (TO-226AC)
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP6131QLPGMQ1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-10.14%

CAD Models

Download Texas Instruments TMP6131QLPGMQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.324
$ 0.324
Stock
574,165
330,660
330,660
Authorized Distributors
2
3
3
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-92
TO-92
TO-92
Hold Current
-
-
-
Trip Current
-
-
-
Time to Trip
-
-
-
Power Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TMP6131QLPGMQ1 provided by its distributors.

SENSOR PTC 10K OHM 1% TO92S / PTC Thermistor 10 kOhms TO-226-2, TO-92-2 (TO-226AC)
Thermistor PTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad Ammo Automotive
Automotive, 1%, 10-kΩ linear thermistor in 0402, 0603/0805 and through hole packages 2-TO-92 -40 to 125
10KΩ ±1% TO-226-2,TO-226AC,TO-92-2 Through hole mounting 4mm(Length)*3.15mm(width)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.