Texas Instruments TMP6131QDECTQ1

Thermistor PTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad T/R Automotive
$ 0.603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP6131QDECTQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP6131QDECTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.135
$ 0.135
Stock
125,318
1,038,802
1,038,802
Authorized Distributors
2
2
2
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
-
-
Case/Package
0402
0402
0402
Hold Current
-
-
-
Trip Current
-
-
-
Time to Trip
-
-
-
Power Rating
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TMP6131QDECTQ1 provided by its distributors.

Thermistor PTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad T/R Automotive
SENSOR PTC 10K OHM 1% X1SON / PTC Thermistor 10 kOhms 0402 (1006 Metric)
Thermistor NTC 10kOhm 1% 2-Pin 0402 Automotive T/R
Automotive, 1%, 10-kΩ linear thermistor in 0402, 0603/0805 and through hole packages 2-X1SON -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.