Texas Instruments TMP468AIYFFT

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin DSBGA T/R
$ 2.102
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP468AIYFFT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP468AIYFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.102
$ 1.742
Stock
103,927
360,479
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
16
16
Mount
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP468AIYFFT.

Descriptions

Descriptions of Texas Instruments TMP468AIYFFT provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin DSBGA T/R
±0.75⁰C High-Accuracy Multi-channel Remote and Local Temperature Sensor 16-DSBGA -40 to 125
TEMPERATURE SENSOR, 0.5DEG C, DSBGA-16; Type de sortie CI: Drain ouvert; Gamme de précision de détection: ± 0.5°C; Capture de température min.: -40°C; Capture de température max..: 125°C; Type de boîtier de capteur CI: DSBGA;
TEMPERATURE SENSOR, 0.5DEG C, DSBGA-16; IC Output Type:Open Drain; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:DSBGA; No. of Pins:16Pins; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP468AIYFFT .