Texas Instruments TMP390A3DRLR

Dual Trip Point Switch/Digital Sensor, 3.6V Max, 1.5Cel, Rectangular, 6 Pin, Surface Mount
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP390A3DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago

Augswan

Inventory History

3 month trend:
-35.14%

CAD Models

Download Texas Instruments TMP390A3DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.695
Stock
357,044
536,748
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
6
6
Mount
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP390A3DRLR.

Descriptions

Descriptions of Texas Instruments TMP390A3DRLR provided by its distributors.

Dual Trip Point Switch/Digital Sensor, 3.6V Max, 1.5Cel, Rectangular, 6 Pin, Surface Mount
Temp Sensor Digital 6-Pin SOT-563 T/R
Ultra-small, dual-channel (hot & cold trip), 0.5-µA, resistor-programmable temperature switch 6-SOT-5X3 -55 to 130
-50~130°C ±3.5°C SOT-563-6 SMD, Adhesive Mount 1.6mm × 1.2mm
SOT-563 Thermostat Switches ROHS
THERMOSTAT PROG ACT LOW OPEN DRN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.