Texas Instruments TMP303CDRLR

Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP303CDRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages19 years ago

LCSC

Inventory History

3 month trend:
+2.59%

CAD Models

Download Texas Instruments TMP303CDRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.931
Stock
568,224
196,386
Authorized Distributors
2
4
Case/Package
SOT-563
SOT-563
Number of Pins
6
6
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
-
1.4 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMP20AIDRLT
Temp20 Analog Out Temp Sensor Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP20AIDRLT.
Texas InstrumentsTMP302BQDRLRQ1
Temp Sensor Digital Automotive AEC-Q100 6-Pin SOT-563 T/R
Texas InstrumentsTMP302AQDRLRQ1
Temp Sensor Digital Automotive 6-Pin SOT-563 T/R

Descriptions

Descriptions of Texas Instruments TMP303CDRLR provided by its distributors.

Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125
Temp Sensor Digital 6-Pin SOT-563 T/R
Temperature Range Monitor ±0.2°C Active High/Push-Pull SMD 6-Pin SOT-563 T/R
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: VSON; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.