Texas Instruments TMP300AIDBVT

Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SOT-23 -40 to 125
$ 7.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP300AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages18 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP300AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.888
$ 6.941
Stock
92,935
638,276
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTMP300BIDBVT
Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SOT-23 -40 to 125
Texas InstrumentsTMP300BIDBVR
Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SOT-23 -40 to 125
Texas InstrumentsTMP101NAQDBVRQ1
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 6-Pin SOT-23 T/R
Analog DevicesAD7414ARTZ-0REEL7
±0.5°C Accurate, 10-Bit Digital Temperature Sensors in SOT-23
Analog DevicesAD7414ARTZ-3REEL7
±0.5°C Accurate, 10-Bit Digital Temperature Sensors in SOT-23
Analog DevicesMAX6508UT8255+T
Temp Sensor Digital 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TMP300AIDBVT provided by its distributors.

Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SOT-23 -40 to 125
Temp Sensor Analog/Digital 6-Pin SOT-23 T/R
Single Trip Point Switch/Digital Sensor, 210000ohm, 2Cel, Rectangular, 6 Pin, Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.