Texas Instruments TMP236A4DBZR

±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP236A4DBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

Augswan

LCSC

Inventory History

3 month trend:
-16.39%

CAD Models

Download Texas Instruments TMP236A4DBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.435
Stock
1,224,037
354,264
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Mount
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP236A4DBZR.

Descriptions

Descriptions of Texas Instruments TMP236A4DBZR provided by its distributors.

±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125
Temperature Sensor Analog Output 3-Pin SOT-23 T/R
Tape & Reel (TR) Ratiometric Voltage SHORT CIRCUIT PROTECTION TMP236 Analog, Local Temperature Sensor 1.3mm 3.1V~5.5V ±4C 19.5mV/C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.