Texas Instruments TMP236A2DBZT

±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125
$ 0.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP236A2DBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

Augswan

Inventory History

3 month trend:
+6.58%

CAD Models

Download Texas Instruments TMP236A2DBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.21
Stock
473,272
612,704
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Mount
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP236A2DBZT.

Descriptions

Descriptions of Texas Instruments TMP236A2DBZT provided by its distributors.

±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125
Temperature Sensor Analog Output 3-Pin SOT-23 T/R
Tape & Reel (TR) Ratiometric Voltage SHORT CIRCUIT PROTECTION TMP236 Analog, Local Temperature Sensor 1.3mm 3.1V~5.5V ±2C 19.5mV/C
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT; Mounting Feature: SURFACE MOUNT; Package Shape or Style: RECTANGULAR; Minimum Operating Temperature: -10 Cel; Package Body Material: PLASTIC/EPOXY; Minimum Supply Voltage: 3.1 V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.