Texas Instruments TMP144YFFT

Low-power, digital temperature sensor with SMAART Wire™ / UART interface 4-DSBGA -40 to 125
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP144YFFT.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.57%

CAD Models

Download Texas Instruments TMP144YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.251
Stock
139,277
395,122
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
4
4
Mount
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Resolution
-
-
Accuracy
-
-
Interface
UART
UART
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP144YFFT.

Descriptions

Descriptions of Texas Instruments TMP144YFFT provided by its distributors.

Low-power, digital temperature sensor with SMAART Wire™ / UART interface 4-DSBGA -40 to 125
Temp Sensor Digital Serial (Wire, UART) 4-Pin DSBGA T/R
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; Package Shape or Style: RECTANGULAR; Maximum Supply Voltage: 3.6 V; Maximum Operating Current: .003 mA; Minimum Operating Temperature: -40 Cel;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.