What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TMP141AIDGKR

Temperature sensor with SensorPath single-wire interface 8-VSSOP -40 to 125
$ 6.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP141AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages20 years ago

Mouser

Augswan

iiiC

Inventory History

3 month trend:
-4.06%

CAD Models

Download Texas Instruments TMP141AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLM70CIMMX-5
SPI/MICROWIRE™ 10-Bit plus Sign Digital Temperature Sensor | SENSOR DIGITAL -55C-150C 8VSSOP
Texas InstrumentsTMP75AIDGKR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125
Texas InstrumentsTMP175AIDGKT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments TMP141AIDGKR provided by its distributors.

Temperature sensor with SensorPath single-wire interface 8-VSSOP -40 to 125
Temp Sensor Digital Serial (1-Wire, SMBus) 8-Pin VSSOP T/R
Temperature Sensors Digital Out Temperature Sensor
Temperature Sensor IC; Output Type:Digital; Sensing Accuracy Range:± 0.2°C; Operating Temperature Range:-40°C to +125°C; Supply Current:110µA; Supply Voltage Range:2.7V to 5.5V; Resolution:10bit; Sensor Case Style:MSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.