Texas Instruments TMP141AIDBVRG4

Digital Out Temperature Sensor 6-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP141AIDBVRG4.

Mouser

Datasheet21 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.962
Stock
20,429
1,655,913
Authorized Distributors
0
2
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
-
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
127 °C
Resolution
1.25 B
1.25 B
Accuracy
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TMP141AIDBVRG4 provided by its distributors.

Digital Out Temperature Sensor 6-SOT-23 -40 to 125
Temp Sensor Digital Serial (1-Wire) 6-Pin SOT-23 T/R
Temperature Sensors Digital Out Temperature Sensor
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 6; Package Shape or Style: RECTANGULAR; Minimum Supply Voltage: 2.7 V; Additional Features: HYSTERESIS 300 MV;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.