Texas Instruments TMP116NAIDRVT

0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125
$ 1.388
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP116NAIDRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Augswan

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments TMP116NAIDRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.077
Stock
508,018
790,423
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
6
6
Mount
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
0.2 %
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
1.9 V
1.9 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TMP116NAIDRVT provided by its distributors.

0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125
Texas Instruments Digital Temperature Sensor, TMP116 Series, PCB Mount, 6-Pin
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin WSON EP T/R
SENSOR DIGITAL -55C-125C 6WSON / Temperature Sensor Digital, Local -55°C ~ 125°C 16 b 6-WSON (2x2)
Serial Switch/Digital Sensor, 16 Bit(s), 0.50Cel, Square, Surface Mount
Temperature Sensor, 4Deg C, Wson-6; Ic Output Type:Digital; Sensing Accuracy Range:± 4°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Wson; No. Of Pins:6Pins; Supply Voltage Min:1.9V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP116NAIDRVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP116NAIDRVT .