Texas Instruments TMP107BIDR

±0.4°C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -55 to 125
$ 2.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP107BIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

Augswan

Arrow.cn

Inventory History

3 month trend:
-9.32%

CAD Models

Download Texas Instruments TMP107BIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.175
$ 2.83
$ 2.83
Stock
378,352
268,904
268,904
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.75 B
1.75 B
1.75 B
Accuracy
-
-
-
Interface
UART
UART
UART
Min Supply Voltage
1.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTMP107BQDRQ1
Temp Sensor Digital Serial (1-Wire, UART) Automotive 8-Pin SOIC T/R
MicrochipTCN75AVOA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin SOIC N Tube
MicrochipMCP9801-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100
onsemiNCT75DR2G
Digital Temperature Sensor with 2-Wire Interface, SOIC-8 Narrow Body, 2500-REEL
MicrochipTCN75AVOA713
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin SOIC N T/R
Texas InstrumentsTMP75AIDR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TMP107BIDR provided by its distributors.

±0.4°C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -55 to 125
Temperature Sensor Digital Serial (1-Wire, UART) 8-Pin SOIC T/R
Sensor Digital -55C-125C 8Soic; |Texas Instruments TMP107BIDR
TEMP SENSOR, 0.5DEG C, SOIC-8; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:125°C; Sensor Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.