Texas Instruments TMDSIDK437X

AM4377/AM4379 EVAL BRD / AM4377, AM4379 Sitara™ ARM® Cortex®-A9 MPU Embedded Evaluation Board
$ 434.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDSIDK437X.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-5.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Artix-7 FPGA, 285 User I/Os, 4 GTP, 484-Ball BGA, Speed Grade 1, Industrial Grade, FBG484, RoHS
Artix-7 FPGA, 400 User I/Os, 8 GTP, 676-Ball BGA, Speed Grade 1, Commercial Grade, FBG676, RoHS
FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 676-Pin FCBGA

Descriptions

Descriptions of Texas Instruments TMDSIDK437X provided by its distributors.

AM4377/AM4379 EVAL BRD / AM4377, AM4379 Sitara™ ARM® Cortex®-A9 MPU Embedded Evaluation Board
Texas Instruments AM4379 and AMIC120Development Suite, ARM Cortex A9kernel, AM437 and AMIC120 Industrial Development Kit
Dev Board, Sitara Processor; Silicon Manufacturer:Texas Instruments; No. Of Bits:32Bit; Silicon Family Name:Sitara - Am437X; Core Architecture:Arm; Core Sub-Architecture:Cortex-A9; Silicon Core Number:Am4379; Kit Contents:Dev Board Rohs Compliant: Yes |TEXAS INSTRUMENTS TMDSIDK437X
DEV BOARD, SITARA PROCESSOR; Silicon Fabricant: Texas Instruments; Nombre de bits: 32 bits; Numéro de famille Silicone: Sitara - AM437x; Architecture du Coeur: ARM; Sous-Architecture du coeur: Cortex-A9; Nombre de noyau de si

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMDSIDK437X .