Texas Instruments TMDS351PAGG4

3-CHANNEL, Audio/video Switch, PQFP64, Green, Plastic, TQFP-64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS351PAGG4.

Texas Instruments

Datasheet25 pages15 years ago
Datasheet26 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments TMDS351PAGG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
$ 3.24
Stock
55,344
1,915,679
1,915,679
Authorized Distributors
0
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments TMDS351PAGG4 provided by its distributors.

3-CHANNEL, AUDIO/VIDEO SWITCH, PQFP64, GREEN, PLASTIC, TQFP-64
AUDIO/VIDEO SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 64; Package Code: TFQFP; Package Shape: SQUARE; Surface Mount: YES;
Video Interface IC; Leaded Process Compatible:Yes; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Package/Case:64-TQFP; Peak Reflow Compatible (260 C):Yes; Supply Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.