Texas Instruments TMDS171IRGZR

IC INTERFACE SPECIALIZED 48VQFN / Retimer Interface 48-VQFN (7x7)
$ 2.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS171IRGZR.

Texas Instruments

Datasheet58 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+18.35%

CAD Models

Download Texas Instruments TMDS171IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.592
$ 4.08
$ 4.08
Stock
466,620
166,056
166,056
Authorized Distributors
1
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMDS171IRGZR.

Descriptions

Descriptions of Texas Instruments TMDS171IRGZR provided by its distributors.

IC INTERFACE SPECIALIZED 48VQFN / Retimer Interface 48-VQFN (7x7)
3.4-Gbps HDMI 1.4b TMDS retimer 48-VQFN -40 to 85
QFN-48-EP(7x7) Interface - Specialized ROHS
TRIMMER 1K OHM 0.25W J LEAD SIDE
FUSE BOARD MNT 315MA 125VAC/VDC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.