Texas Instruments TMDS171IRGZT

3.4-Gbps HDMI 1.4b TMDS retimer 48-VQFN -40 to 85
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS171IRGZT.

Texas Instruments

Datasheet58 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+49.89%

CAD Models

Download Texas Instruments TMDS171IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 2.981
$ 2.981
Stock
164,349
409,827
409,827
Authorized Distributors
2
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMDS171IRGZT.

Descriptions

Descriptions of Texas Instruments TMDS171IRGZT provided by its distributors.

3.4-Gbps HDMI 1.4b TMDS retimer 48-VQFN -40 to 85
DVI/HDMI RETIMER, 3.4GBPS, VQFN-48; Type d'interface CI: I2C, DVI, HDMI; Tension, alimentation min.: 3.135V; Tension, alimentation max..: 3.465V; Type de boîtier d'interface: VQFN; Nombre de broches: 48Broche(s); Température
Dvi/Hdmi Retimer, 3.4Gbps, Vqfn-48; Ic Interface Type:I2C, Dvi, Hdmi; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Interface Case Style:Vqfn; No. Of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TMDS171IRGZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMDS171IRGZT .