Texas Instruments TMDS141RHARG4

HDMI Hider 545mW I2C Interface 40-Pin VQFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS141RHARG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages15 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments TMDS141RHARG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.735
Stock
481,249
592,307
Authorized Distributors
0
4
Case/Package
VQFN
VQFN
Number of Pins
40
40
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments TMDS141RHARG4 provided by its distributors.

HDMI Hider 545mW I2C Interface 40-Pin VQFN EP T/R
2.25-Gbps HDMI 1.3a TMDS redriver 40-VQFN 0 to 70
Conv DC-DC Single Step Down 4.5V to 55V 20-Pin TSSOP EP
IC INTERFACE SPECIALIZED 40VQFN
Video Interface IC; Leaded Process Compatible:Yes; No. of Pins:40; Operating Temperature Range:0°C to +70°C; Package/Case:40-VQFN; Peak Reflow Compatible (260 C):Yes; Supply Current:130mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.