Texas Instruments TMCS1107A1BQDT

±420V basic isolation, 20Arms 80kHz Hall-effect current sensor with reference 8-SOIC -40 to 125
$ 2.483
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMCS1107A1BQDT.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.86%

CAD Models

Download Texas Instruments TMCS1107A1BQDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.483
$ 2.03
Stock
113,177
207,992
Authorized Distributors
2
2
Polarity
-
-
Sensing Method
-
-
Current Rating
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
SOIC
SOIC
Mount
-
-
Sensitivity (mV/A)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMCS1107A1BQDT.

Descriptions

Descriptions of Texas Instruments TMCS1107A1BQDT provided by its distributors.

±420V basic isolation, 20Arms 80kHz Hall-effect current sensor with reference 8-SOIC -40 to 125
Bidirectional TVS Diode, 3V 5.5V ±0.5% ±45A 6.5μs 50W SOIC-8 SMD, Adhesive Mount
CURRENT SENSOR; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Output Type: ANALOG VOLTAGE; Package Shape or Style: RECTANGULAR; Terminal Finish: MATTE TIN;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.