Texas Instruments TMCS1101A2UQDT

±600V basic isolation, 20Arms 80kHz Hall-effect current sensor with reference 8-SOIC -40 to 125
$ 2.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMCS1101A2UQDT.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.25%

CAD Models

Download Texas Instruments TMCS1101A2UQDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 2.098
Stock
165,842
165,851
Authorized Distributors
1
2
Polarity
-
-
Sensing Method
-
-
Current Rating
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
SOIC
SOIC
Mount
-
-
Sensitivity (mV/A)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMCS1101A2UQDT.

Descriptions

Descriptions of Texas Instruments TMCS1101A2UQDT provided by its distributors.

±600V basic isolation, 20Arms 80kHz Hall-effect current sensor with reference 8-SOIC -40 to 125
100 6.5μs 3V 6mA 5.5V Unidirectional ±0.05% SOIC-8 SMD mount,glue mount
HIGH CURRENT SENSING HALL SENSOR
CURRENT SENSOR; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Output Type: ANALOG VOLTAGE; Package Shape or Style: RECTANGULAR; Body Width: 3.895 inch;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.