Texas Instruments TMCS1100A4QDR

±600V basic isolation, 20Arms 80kHz Hall-effect current sensor with external reference 8-SOIC -40 to 125
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMCS1100A4QDR.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-13.26%

CAD Models

Download Texas Instruments TMCS1100A4QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 2.631
Stock
131,520
105,804
Authorized Distributors
2
2
Polarity
-
-
Sensing Method
Hall Effect
-
Current Rating
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Case/Package
SOIC
SOIC
Mount
-
-
Sensitivity (mV/A)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TMCS1100A4QDR provided by its distributors.

±600V basic isolation, 20Arms 80kHz Hall-effect current sensor with external reference 8-SOIC -40 to 125
Isolated Current Sensor, 8-Pin SOIC, 4.5-5.5V Supply, -40 to 125C
PRECISION ISOLATED CURRENT SENSO / Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Current Sensor, 8 Pin, Plastic/epoxy
PRECISION ISOLATED CURRENT SENSO
HIGH CURRENT SENSING HALL SENSOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.