Texas Instruments TMCS1100A1QDT

±600V basic isolation, 20Arms 80kHz Hall-effect current sensor with external reference 8-SOIC -40 to 125
$ 2.874
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMCS1100A1QDT.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMCS1100A1QDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.874
$ 1.98
Stock
118,569
120,136
Authorized Distributors
2
2
Polarity
-
-
Sensing Method
-
-
Current Rating
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
SOIC
SOIC
Mount
-
-
Sensitivity (mV/A)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TMCS1100A1QDT provided by its distributors.

±600V basic isolation, 20Arms 80kHz Hall-effect current sensor with external reference 8-SOIC -40 to 125
CURRENT SENSOR HE 8-SOIC
HIGH CURRENT SENSING HALL SENSOR
±0.4% SOIC-8 SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.