Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TM4C129EKCPDTI3

MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 128-Pin TQFP
$ 13.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C129EKCPDTI3.

Official Datasheet16 years ago

Inventory History

3 month trend:
-26.83%

CAD Models

Download Texas Instruments TM4C129EKCPDTI3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.92
$ 10.278
$ 10.278
Stock
192,347
290,071
290,071
Authorized Distributors
2
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
90
90
90
Interface
CAN, Ethernet, I2C, IrDA, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, SMBus, SPI, UART, USB
CAN, Ethernet, I2C, IrDA, SMBus, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
-
850 mV
850 mV
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTM4C1294KCPDTT3
MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 128-Pin TQFP
Texas InstrumentsTM4C1294KCPDTI3
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP128
Texas InstrumentsTM4C1294KCPDTI3R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 128-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TM4C129EKCPDTI3 provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 128-Pin TQFP
32-bit Arm Cortex-M4F based MCU with 120-MHz, 512-kb Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 85
IC MCU 32BIT 512KB FLASH 128TQFP / Tiva Microcontroller
ARM Microcontrollers - MCU Tiva C Series Microcontroller
2.97V~3.63V 120MHz 256KB FLASH 512KB Brown-out Detect/Reset,DMA,Motion Control PWM,POR,PWM,WDT inside 90 1 2.97V 3.63V 120MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,QSSI,UART,USART,USB OTG 6 x 8 A/D 20x12b 32bit ARM® Cortex®-M4F QFP SMD mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.