Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLVH431ACDBZR

VOLTAGE REF, SHUNT, 1.24V-18V, SOT-23-3; ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431ACDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages21 years ago

Mouser

Farnell

Newark

LCSC

Inventory History

3 month trend:
-11.56%

CAD Models

Download Texas Instruments TLVH431ACDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.61
$ 0.61
Stock
508,206
522,760
522,760
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
1.24 V
1.24 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
1.24 V
1.24 V
Max Output Voltage
18 V
18 V
18 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLVH431IDBZR
1.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 85
Diodes Inc.ZTL431AFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.ZTL432AFTA
Voltage Reference, Precision, Shunt - Adjustable, ZTL432 Series, 2.5V to 20V, SOT-23-3
Diodes Inc.ZR431F01TA
Voltage Reference, Precision, Shunt Adjustable, 2.475 V to 2.525 V, 3 Pins, SOT-23

Descriptions

Descriptions of Texas Instruments TLVH431ACDBZR provided by its distributors.

VOLTAGE REF, SHUNT, 1.24V-18V, SOT-23-3;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 0 to 70
1.24V~18V ±1% 70mA Adjustable SOT-23-3 Voltage References ROHS
Adjustable Voltage Ref, 1.24V, 20V, 18V, 70mA, 100μA, ±1%, 138ppm/°C, SOT-23-3, SMD, Adhesive Mount, 1.12mm H
Voltage References Lo-Vtg Adj Precision Shunt Regulator
EAR99 TLVH431 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) voltage reference device 100muA 20V 0C~70C TA ±1%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLVH431ACDBZR .