Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLVH431BCDBZRG4

0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 0 to 70
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431BCDBZRG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages21 years ago

Mouser

Newark

CAD Models

Download Texas Instruments TLVH431BCDBZRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.285
Stock
177,475
165,241,533
165,241,533
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
80 mA
70 mA
70 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.24 V
-
-
Max Output Voltage
18 V
18 V
18 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLVH432BIDBZR
V-Ref Adjustable 1.24V to 18V 70mA 3-Pin SOT-23 T/R
Texas InstrumentsTLVH431BIDBZT
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 85
Texas InstrumentsTLVH432BQDBZTG4
V-Ref Adjustable 1.24V to 18V 70mA 3-Pin SOT-23 T/R
STMicroelectronicsTS3431BILT
V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
STMicroelectronicsTS3431CILT
Voltage Reference, Precision, Shunt Adjustable, 1.24 V to 24 V, 3 Pins, SOT-23
STMicroelectronicsTS3431AILT
TS3431 Series 1.24 V 100 mA Programmable Shunt Voltage Reference - SOT-23-3L

Descriptions

Descriptions of Texas Instruments TLVH431BCDBZRG4 provided by its distributors.

0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 0 to 70
V-Ref Adjustable 1.24V to 18V 70mA 3-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.