Diodes Inc. ZTL431AFTA

V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23 T/R
$ 0.114
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTL431AFTA.

IHS

Datasheet13 pages5 years ago
Datasheet12 pages21 years ago

Diodes Inc SCT

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-35.76%

CAD Models

Download Diodes Inc. ZTL431AFTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsTL431ACDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsTL431AIDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator 0°C to 70°C
LM431SB Series 2.495 V ± 1% Surface Mount Programmable Shunt Regulator -SOT-23-3
Texas InstrumentsTL431BIDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. ZTL431AFTA provided by its distributors.

V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
ZTL431 Series 1 % 2.5 V SMT Adjustable Precision Shunt Regulator - SOT-23
DiodesZetex Voltage Reference, 2.5V, SOT-23, ±1%, SMD, 3-Pin
SHUNT REG ADJ +2.5/20V, SOT-23-3; Topology:Shunt, Adjustable; Reference Voltage:2.5V; Reference Voltage Tolerance:25mV; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Accuracy %:1%; Cathode Current Ik Max:100mA; Cathode Voltage Vka Max:20V; Output Current Max:100mA; Output Voltage Max:20V; Package / Case:SOT-23; Reference Voltage & Age Tolerance:1%; Supply Voltage Max:20V; Termination Type:SMD; Voltage Regulator Type:Adjustable

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated