Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV809L30DBZT

3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV809L30DBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments TLV809L30DBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.215
Stock
588,343
871,272
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
120 ms
120 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV809J25DBVR
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Texas InstrumentsTLV809I50DBZR
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Texas InstrumentsTLV809I50DBZT
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
MicrochipMIC809TUY-TR
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
MicrochipMIC809MUY-TR
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V

Descriptions

Descriptions of Texas Instruments TLV809L30DBZT provided by its distributors.

3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
Processor Supervisor 2.64V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.