Texas Instruments TLV809L30DBVT

3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV809L30DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV809L30DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.232
Stock
833,171
1,001,635
Authorized Distributors
5
4
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
120 ms
120 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV809J25DBVR
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Texas InstrumentsTLV809J25DBVT
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Texas InstrumentsTPS3809J25DBVR
Processor Supervisor 2.25V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
MicrochipMIC809TUY-TR
Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
MicrochipMIC809MUY-TR
Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Pwr Sply Func; Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V

Descriptions

Descriptions of Texas Instruments TLV809L30DBVT provided by its distributors.

3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Volt Supervisor Supply 3V 3-Pin SOT-23 T/R
TLV809 3-PIN VOLTAGE SUPERVISOR
IC VOLT SUPERVISOR 2.64V SOT23-3
IC SUPERVISOR 1 CHANNEL SOT23-3
2V 6V SOT-23-3 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.