Texas Instruments TLV76012DBZT

100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV76012DBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

Newark

Augswan

LCSC

Inventory History

3 month trend:
+7.45%

CAD Models

Download Texas Instruments TLV76012DBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 0.093
Stock
576,314,906
1,152,182
Authorized Distributors
4
4
Polarity
-
-
Output Type
Fixed
-
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
-
12 V
Output Current
100 mA
100 mA
Dropout Voltage
900 mV
900 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Min Input Voltage
-
-
Max Input Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TLV76012DBZT provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
LDO, FIXED, 12V, 0.1A, SOT-23-3; Type de sortie: Fixe; Tension, entrée min.: 4.2V; Tension, entrée max..: 30V; Tension de sortie fixe Nom.: 12V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
Ldo, Fixed, 12V, 0.1A, Sot-23-3; Output Type:Fixed; Input Voltage Min:4.2V; Input Voltage Max:30V; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TLV76012DBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV76012DBZT .