Texas Instruments TLV76012DBZR

100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV76012DBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

Augswan

LCSC

Inventory History

3 month trend:
-12.38%

CAD Models

Download Texas Instruments TLV76012DBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.418
Stock
1,190,244
576,314,910
Authorized Distributors
4
4
Polarity
-
-
Output Type
-
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
12 V
-
Output Current
100 mA
100 mA
Dropout Voltage
900 mV
900 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Min Input Voltage
-
-
Max Input Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TLV76012DBZR provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
LDO Regulator Pos 12V 0.1A 3-Pin SOT-23 T/R
Linear Voltage Regulator IC 1 Output 100mA SOT-23-3
IC REG LINEAR 12V 100MA SOT23-3
Fixed Positive Standard Regulator, 12V, BIPolar, PDSO3
5mA positive electrode Fixed 100mA 1 12V 4.2V 20V 30V 1.1V@ 100mA 45mV 14mV SOT-23-3 SMD mount,glue mount 1.12mm(height)
TLV76012 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 0.7V 1.22mm 100mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.