Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV73310PQDBVRQ1

Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV73310PQDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago

Augswan

LCSC

Inventory History

3 month trend:
-0.97%

CAD Models

Download Texas Instruments TLV73310PQDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.067
$ 0.067
Stock
1,638,916
2,813,738
2,813,738
Authorized Distributors
3
3
3
Min Input Voltage
-
1.4 V
1.4 V
Max Input Voltage
-
5.5 V
5.5 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
-
1 V
1 V
Output Current
-
300 mA
300 mA
Dropout Voltage
-
122 mV
122 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV73310PQDBVRQ1.

Descriptions

Descriptions of Texas Instruments TLV73310PQDBVRQ1 provided by its distributors.

Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Low-Dropout Regulator with Foldback Current Limit 1V 0.3A 5-Pin SOT-23 T/R
50dB 78μA positive electrode Fixed 300mA 1 1V 1.4V 1V 5.5V 510mV 25mV 1mV SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.45mm
TLV73310 Tape & Reel (TR) Surface Mount Over Current Over Temperature UVLO voltage regulator linear 0.125V 2.9mm 300mA -40C~125C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.