Texas Instruments TLV717285PDQNR

150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable 4-X2SON
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV717285PDQNR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages14 years ago

Augswan

Inventory History

3 month trend:
-2.93%

CAD Models

Download Texas Instruments TLV717285PDQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.479
Stock
486,305
262,933
Authorized Distributors
2
2
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
2.85 V
Min Output Voltage
-
2.85 V
Output Voltage
2.85 V
2.85 V
Output Current
150 mA
150 mA
Dropout Voltage
215 mV
215 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
-
1.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV717285PDQNR.

Related Parts

Texas InstrumentsTLV71733PDQNT
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 85
Texas InstrumentsTLV71733PDQNR
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71718PDQNR
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
Microchip LDO Regulator, 3V Out, 150mA Max, Single Channel, SC-75, SMD, 5-Pin
MIC5504 Series 3.3 V 300 mA Surface Mount Fixed Single Output LDO - SOT-23-5
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353

Descriptions

Descriptions of Texas Instruments TLV717285PDQNR provided by its distributors.

150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable 4-X2SON
70dB~43dB(10Hz~100kHz) 55μA positive electrode Fixed 150mA 1 2.85V 1.7V 2.85V 5.5V 350mV@ 150mA 20mV 5mV SON SMD mount,glue mount 350μm(height)
TLV717285 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 215mV 400mum 150mA -40C~85C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.