Texas Instruments TLV71210DSET

300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71210DSET.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments TLV71210DSET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.211
Stock
582,053
574,901
Authorized Distributors
5
4
Polarity
-
Positive
Output Type
-
-
Number of Regulators
1
1
Max Output Voltage
1 V
1 V
Min Output Voltage
1 V
1 V
Output Voltage
1 V
1 V
Output Current
300 mA
300 mA
Dropout Voltage
260 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
WFDFN
WFDFN
Number of Pins
6
6
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV71210DSET.

Related Parts

Texas InstrumentsTLV71211DSER
300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable
Texas InstrumentsTLV71211DSET
68dB(1kHz) 55μA Fixed 300mA 1 1.1V 1.1V 5.5V 1 mV WSON-6 SMD mount,glue mount 750μm(height)
Texas InstrumentsTLV70236DSER
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TLV71210DSET provided by its distributors.

300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator Pos 1V 0.3A 6-Pin WSON T/R
68dB(1kHz) 55μA positive electrode Fixed 300mA 1 1V 2V 1V 5.5V 260mV 1mV 1mV SON SMD mount,glue mount 750μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.